Part Details for SM1002-M1 by Microchip Technology Inc
Results Overview of SM1002-M1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM1002-M1 Information
SM1002-M1 by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM1002-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6707
|
Newark | Si Pin Hermetic Melf Rohs Compliant: Yes |Microchip SM1002-M1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $12.5700 | Buy Now |
DISTI #
150-SM1002-M1-ND
|
DigiKey | SI PIN HERMETIC MELF Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3124 | Buy Now |
DISTI #
SM1002-M1
|
Avnet Americas | SI PIN HERMETIC MELF - Bulk (Alt: SM1002-M1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4605 / $13.3125 | Buy Now |
DISTI #
579-SM1002-M1
|
Mouser Electronics | PIN Diodes Si PIN Hermetic MELF | 0 |
|
$13.3100 | Order Now |
DISTI #
SM1002-M1
|
Microchip Technology Inc | Si PIN Hermetic MELF, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 Lead time: 18 Weeks, 0 Days |
0 Alternates Available |
|
$10.6500 / $13.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4200 / $20.4800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9900 / $15.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.4200 / $20.4800 | Buy Now |
Part Details for SM1002-M1
SM1002-M1 CAD Models
SM1002-M1 Part Data Attributes
|
SM1002-M1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM1002-M1
Microchip Technology Inc
Pin Diode, 50V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 500 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.75 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-CDSO-R2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM1002-M1
This table gives cross-reference parts and alternative options found for SM1002-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1002-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMX1002-M1 | Microchip Technology Inc | Check for Price | Pin Diode, 50V V(BR), Silicon | SM1002-M1 vs SMX1002-M1 |
SMX1002MR-M1 | Microchip Technology Inc | Check for Price | Pin Diode, 50V V(BR), Silicon | SM1002-M1 vs SMX1002MR-M1 |