Part Details for SM100035003D by Ohmite Mfg Co
Results Overview of SM100035003D by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM100035003D Information
SM100035003D by Ohmite Mfg Co is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SM100035003D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 500K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Epoxy RDL |
14 In Stock |
|
$2.5200 / $12.1500 | Buy Now |
DISTI #
59471064
|
Verical | Res Thick Film 500K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Epoxy RDL Min Qty: 10 Package Multiple: 10 Date Code: 1237 | Americas - 10 |
|
$3.2760 / $15.7950 | Buy Now |
|
Master Electronics | Res Thick Film 500K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Epoxy RDL |
14 In Stock |
|
$2.5200 / $12.1500 | Buy Now |