-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM06B-ZESS-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7036
|
Newark | Wire-To-Board Connector, Ze Series, Surface Mount, Header, 6, 1.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals SM06B-ZESS-TB(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.6990 / $1.1000 | Buy Now |
DISTI #
53X3482
|
Newark | Wire-To-Board Connector, Ze Series, Surface Mount, Header, 6, 1.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals SM06B-ZESS-TB(LF)(SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.5410 | Buy Now |
DISTI #
455-2399-1-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3782 / $0.7400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 5569 |
|
$0.7110 / $2.3700 | Buy Now |
|
Win Source Electronics | CONN HEADER SMD R/A 6POS 1.5MM | 155000 |
|
$0.3155 / $0.4732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM06B-ZESS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM06B-ZESS-TB(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SM06B-ZESS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM06B-ZESS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-353529-6 | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | SM06B-ZESS-TB(LF)(SN) vs 5-353529-6 |
5-353529-6 | TE's AMP | Check for Price | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | SM06B-ZESS-TB(LF)(SN) vs 5-353529-6 |
10089718-006000LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | SM06B-ZESS-TB(LF)(SN) vs 10089718-006000LF |
CGP4706-0101F | SMK Corporation | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | SM06B-ZESS-TB(LF)(SN) vs CGP4706-0101F |
5-353530-6 | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | SM06B-ZESS-TB(LF)(SN) vs 5-353530-6 |
0-353530-6 | TE Connectivity | Check for Price | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | SM06B-ZESS-TB(LF)(SN) vs 0-353530-6 |
10089718-006000LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | SM06B-ZESS-TB(LF)(SN) vs 10089718-006000LF |
5-353527-6 | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | SM06B-ZESS-TB(LF)(SN) vs 5-353527-6 |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb·in).
Yes, the SM06B-ZESS-TB(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the SM06B-ZESS-TB(LF)(SN) is -40°C to 105°C (-40°F to 221°F).
Yes, the SM06B-ZESS-TB(LF)(SN) is compatible with lead-free soldering and is RoHS compliant.
The maximum current rating for the SM06B-ZESS-TB(LF)(SN) is 3A per contact.