-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM06B-SRSS-TB by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SM06B-SRSS-TBCT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 1MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1254 In Stock |
|
$0.3470 / $0.6700 | Buy Now |
|
Bristol Electronics | 1068 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
SM06B-SRSS-TB
|
TME | Connector: wire-board, socket, male, SH,SR, 1mm, PIN: 6, SMT, 50V, 1A Min Qty: 1 | 1521 |
|
$0.2890 / $0.6320 | Buy Now |
|
Win Source Electronics | CONN HEADER SMD R/A 6POS 1MM | 32820 |
|
$0.1668 / $0.2502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM06B-SRSS-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM06B-SRSS-TB
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.114 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SM06B-SRSS-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM06B-SRSS-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM06B-SRSS-TB(LF)(SN) | JST Manufacturing | $0.9050 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM06B-SRSS-TB vs SM06B-SRSS-TB(LF)(SN) |
The recommended torque value is 0.5-1.5 N·m (4.4-13.4 in·lb) for the screw locks.
Yes, the SM06B-SRSS-TB is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the SM06B-SRSS-TB is -25°C to 85°C (-13°F to 185°F).
Yes, the SM06B-SRSS-TB is designed to be used in outdoor environments and can withstand exposure to moisture and humidity.
The mating cycle life of the SM06B-SRSS-TB is 500 cycles.