Part Details for SM06B-SHLS-TF(LF)(SN) by JST Manufacturing
Results Overview of SM06B-SHLS-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM06B-SHLS-TF(LF)(SN) Information
SM06B-SHLS-TF(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM06B-SHLS-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SM06BSHLSTFLFSN
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 19016 |
|
$0.3150 / $0.7100 | Buy Now |
|
Future Electronics | SHL Series 6 Position 1.0 mm Pitch Wire to Board Crimp style Connector RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks Container: Reel | 4500Reel |
|
$0.3400 | Buy Now |
DISTI #
JSTSM06B-SHLS-TF(LF)(SN)
|
Heilind Electronics | 6-POS SHL CONN 1.0MM PITCH WTOB CRIMP STYLE | Americas - 3375 in Stock |
|
$0.3772 / $0.3831 | Buy Now |
DISTI #
JSTSM06B-SHLS-TF(LF)(SN.P
|
Heilind Electronics | CUT TAPE - 6-POS SHL CONN 1.0MM PITCH WtoB CRIMP ST | Americas - 2442 in Stock |
|
$0.5473 / $0.7006 | Buy Now |
DISTI #
86270166
|
Verical | Conn Shrouded Header HDR 6 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2318 | Americas - 58500 |
|
$0.2990 / $0.3103 | Buy Now |
DISTI #
66672802
|
Verical | Conn Shrouded Header HDR 6 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 2301 | Americas - 8233 |
|
$0.4099 / $0.4850 | Buy Now |
DISTI #
88059802
|
Verical | Conn Shrouded Header HDR 6 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2440 | Americas - 4500 |
|
$0.5812 | Buy Now |
DISTI #
50329547
|
Verical | Conn Shrouded Header HDR 6 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 2744 |
|
$0.2780 / $0.3500 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 8103 |
|
$0.5310 / $1.7700 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 13 |
|
$0.8400 / $1.0500 | Buy Now |
Part Details for SM06B-SHLS-TF(LF)(SN)
SM06B-SHLS-TF(LF)(SN) CAD Models
SM06B-SHLS-TF(LF)(SN) Part Data Attributes
|
SM06B-SHLS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM06B-SHLS-TF(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Body Breadth | 0.069 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.346 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
SM06B-SHLS-TF(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 N·m to 1.5 N·m, but it's recommended to consult the JST application notes for specific guidance.
-
Yes, the SM06B-SHLS-TF(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments, but it's recommended to consult JST's vibration testing data for specific information.
-
The maximum operating temperature for the SM06B-SHLS-TF(LF)(SN) is 125°C, but it's recommended to consult the datasheet for specific temperature ratings and derating information.
-
Yes, the SM06B-SHLS-TF(LF)(SN) is compatible with lead-free soldering processes, but it's recommended to consult JST's soldering guidelines for specific information.
-
The mating cycle life of the SM06B-SHLS-TF(LF)(SN) is 500 cycles, but it's recommended to consult JST's reliability testing data for specific information.