Part Details for SM06B-PASS-1-TBT(LF)(SN) by J S T Mfg
Results Overview of SM06B-PASS-1-TBT(LF)(SN) by J S T Mfg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM06B-PASS-1-TBT(LF)(SN) Information
SM06B-PASS-1-TBT(LF)(SN) by J S T Mfg is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61282DYFFR | Texas Instruments | 2.3MHz 4A synchronous boost converter with pass-through mode 16-DSBGA -40 to 85 | |
TPS61281DYFFR | Texas Instruments | 2.3MHz 3A synchronous boost converter with pass-through mode 16-DSBGA -40 to 85 | |
TPS61281DYFFT | Texas Instruments | 2.3MHz 3A synchronous boost converter with pass-through mode 16-DSBGA -40 to 85 |
Price & Stock for SM06B-PASS-1-TBT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 2970 |
|
RFQ |