Part Details for SM060KD1600G1 by SMC Diode Solutions
Results Overview of SM060KD1600G1 by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM060KD1600G1 Information
SM060KD1600G1 by SMC Diode Solutions is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SM060KD1600G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SM060KD1600G1-ND
|
DigiKey | DIODE MODULE GEN PURP 1600V 60A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$13.9843 / $23.6500 | Buy Now |