Part Details for SM0605BC-Y/G by Bivar Inc
Results Overview of SM0605BC-Y/G by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM0605BC-Y/G Information
SM0605BC-Y/G by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SM0605BC-Y/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2276-1-ND
|
DigiKey | LED GRN/YLW CLEAR 0605 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2216 / $0.8300 | Buy Now |
DISTI #
749-SM0605BCYG
|
Mouser Electronics | Multi-Color LEDs SMD Bi-Color 0605LED Yllw,Green 592,575nm RoHS: Compliant | 0 |
|
$0.2110 / $0.6900 | Order Now |
DISTI #
V99:2348_19757552
|
Arrow Electronics | LED Bi-Color Green/Yellow 575nm/592nm 4-Pin Chip 0605 T/R RoHS: Compliant Min Qty: 491 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2034 | Americas - 3910 |
|
$0.2037 | Buy Now |
DISTI #
61363144
|
Verical | LED Bi-Color Green/Yellow 575nm/592nm 4-Pin Chip 0605 T/R RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 2034 | Americas - 3910 |
|
$0.2037 | Buy Now |