-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Water Clear,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM0603UBWC by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0325
|
Newark | Led, Blue, 0.8Mm X 1.2Mm, 70Mcd, 470Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:470Nm, Luminous Intensity:70Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Bivar SM0603UBWC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.6180 | Buy Now |
DISTI #
492-1327-1-ND
|
DigiKey | LED BLUE CLEAR 0603 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7947 In Stock |
|
$0.4738 / $1.4700 | Buy Now |
DISTI #
749-SM0603UBWC
|
Mouser Electronics | Single Color LEDs Ultra Blue 470 nm Water Clear RoHS: Compliant | 13281 |
|
$0.4730 / $1.4700 | Buy Now |
DISTI #
70536336
|
RS | LED SMD 0603 Ultra Blue 468nm 115mcd Water Clear Lens 130 Deg Viewing Angle Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7130 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R |
361 In Stock |
|
$0.4260 / $4.8800 | Buy Now |
|
Quest Components | LED, BLUE, SMD, 0603 | 10 |
|
$0.8608 / $1.0329 | Buy Now |
|
Quest Components | LED, BLUE, SMD, 0603 | 8 |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
SM0603UBWC
|
IBS Electronics | LED UNI-COLOR BLUE 468NM 2-PIN CHIP 0603(1608METRIC) T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.7410 | Buy Now |
|
Cytech Systems Limited | 12000 |
|
RFQ | ||
|
Vyrian | Optoelectronics | 3518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0603UBWC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0603UBWC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Peak Wavelength | 470 nm | |
Viewing Angle | 140 deg |
The recommended soldering temperature is 260°C (500°F) with a maximum exposure time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
The SM0603UBWC is designed to operate in environments with relative humidity up to 95%. However, it's recommended to take precautions to prevent moisture ingress, such as conformal coating or potting, to ensure reliable operation in high-humidity environments.
The maximum allowable voltage for the SM0603UBWC is 3.5V. Exceeding this voltage may cause permanent damage to the component.
The SM0603UBWC is rated for operation up to 125°C (257°F). However, it's recommended to derate the component's performance at higher temperatures to ensure reliable operation.
The SM0603UBWC should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to handle the component by the body, avoiding touching the leads or electrical contacts to prevent damage or contamination.