-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Water Clear,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM0603HC by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3091
|
Newark | Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM0603HC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2050 | Buy Now |
DISTI #
SM0603HC-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1654 / $0.1928 | Buy Now |
DISTI #
749-SM0603HC
|
Mouser Electronics | Single Color LEDs HE Red 635 nm Water Clear RoHS: Compliant | 6079 |
|
$0.1650 / $0.5600 | Buy Now |
DISTI #
70536331
|
RS | LED SMD 0603 HE Red 660nm 15mcd Water Clear Lens 130 Deg Viewing Angle Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4590 / $0.5400 | RFQ |
|
Quest Components | SINGLE COLOR LED, WATER CLEAR | 8482 |
|
$0.1197 / $0.3264 | Buy Now |
DISTI #
SM0603HC
|
IBS Electronics | SM0603HC by BIVAR is a high-efficiency red LED with a 130°, viewing angle, 15 mcd brightness, 1.8 V forward voltage, and 0603 SMT package, ideal for compact electronic applications. Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.2340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0603HC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0603HC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 140 deg |
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 3 seconds. It's essential to follow the recommended soldering profile to ensure the component's reliability and performance.
Yes, SM0603HC is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and soldering to prevent mechanical stress and damage. Consult Bivar's application notes for more information on vibration testing and guidelines.
SM0603HC is rated for operation up to 150°C (302°F). While it can tolerate high temperatures, its performance may degrade above 125°C (257°F). For applications exceeding this temperature, consider using a different component or consulting with Bivar's technical support team.
Yes, SM0603HC is compatible with lead-free soldering processes. It's RoHS-compliant and meets the requirements for lead-free assembly. However, ensure that your soldering process meets the recommended temperature and time profiles to prevent damage to the component.
The typical power rating for SM0603HC is 0.25W. However, this can vary depending on the specific application and operating conditions. Always check the datasheet and consult with Bivar's technical support team if you have specific power rating requirements.