-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1mm, ROHS COMPLIANT, MINIATURE, SURFACE MOUNT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM0603GC by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3090
|
Newark | Led, Green, 0.8Mm X 1.2Mm, 15Mcd, 568Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:568Nm, Luminous Intensity:15Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Bivar SM0603GC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 | Buy Now |
DISTI #
492-1324-1-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65952 In Stock |
|
$0.2754 / $0.9800 | Buy Now |
DISTI #
749-SM0603GC
|
Mouser Electronics | Single Color LEDs GREEN WATER CLEAR RoHS: Compliant | 10311 |
|
$0.2750 / $0.9700 | Buy Now |
DISTI #
V72:2272_19757485
|
Arrow Electronics | LED Uni-Color Green 568nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2411 Container: Cut Strips | Americas - 15637 |
|
$0.3611 / $0.3852 | Buy Now |
DISTI #
70536329
|
RS | LED SMD 0603 Green 568nm 15mcd Water Clear Lens 130 Deg Viewing Angle Min Qty: 1 Package Multiple: 1 Container: Bulk | 3620 |
|
$0.8000 / $0.9400 | Buy Now |
DISTI #
79016420
|
Verical | LED Uni-Color Green 568nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 2411 | Americas - 15637 |
|
$0.3852 | Buy Now |
|
Quest Components | LED, GREEN, SMD, 0603 | 2621 |
|
$0.3689 / $1.0540 | Buy Now |
|
Quest Components | LED, GREEN, SMD, 0603 | 72 |
|
$0.4900 / $0.9800 | Buy Now |
|
Quest Components | LED, GREEN, SMD, 0603 | 10 |
|
$0.5270 / $0.6324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0603GC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0603GC
Bivar Inc
Single Color LED, Green, Water Clear, 1mm, ROHS COMPLIANT, MINIATURE, SURFACE MOUNT, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SURFACE MOUNT, 0603, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 568 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for SM0603GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0603GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTST-C190GKTBINK | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, Green, Water Clear, 1.1mm, | SM0603GC vs LTST-C190GKTBINK |
The recommended soldering temperature is 260°C (500°F) with a maximum exposure time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
While SM0603GC is a robust component, it's not designed for high-vibration or high-shock applications. If your application involves extreme mechanical stress, consider using a more suitable component or consulting with a Bivar Inc. representative for guidance.
To ensure correct polarity, align the cathode (negative leg) of the SM0603GC with the cathode marking on the PCB. The cathode is typically marked with a band or a notch on the component.
The maximum forward current rating for SM0603GC is 1.5A. Exceeding this rating may cause the component to fail or degrade prematurely.
SM0603GC is rated for operation up to 85°C (185°F). While it can tolerate some temperature fluctuations, it's not designed for extreme outdoor or high-temperature applications. Consult with a Bivar Inc. representative for guidance on using SM0603GC in harsh environments.