-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Ivory Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM05B-PASS-1-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SM05BPASS1TBLFSN
|
Mouser Electronics | Headers & Wire Housings PA HEADER (SMT SIDE) RoHS: Compliant | 859 |
|
$0.3610 / $0.7900 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM05B-PASS-1-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM05B-PASS-1-TB(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Ivory Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Board Mounting Option | PEG | |
Body Breadth | 0.224 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SM05B-PASS-1-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM05B-PASS-1-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5787444-1 | TE Connectivity | $3.8038 | PCB Connector, 5 Contact(s), Male, Straight, Solder Terminal, Black Insulator, Plug | SM05B-PASS-1-TB(LF)(SN) vs 5787444-1 |
54101-F34-05LF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SM05B-PASS-1-TB(LF)(SN) vs 54101-F34-05LF |
77315-144V05 | Amphenol FCi | Check for Price | Board Connector | SM05B-PASS-1-TB(LF)(SN) vs 77315-144V05 |
77315-441V05 | Amphenol FCi | Check for Price | Board Connector | SM05B-PASS-1-TB(LF)(SN) vs 77315-441V05 |
95614-005H | Amphenol FCi | Check for Price | Board Connector, 1 Row(s), Male, Straight, Solder Terminal | SM05B-PASS-1-TB(LF)(SN) vs 95614-005H |
68797-305HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SM05B-PASS-1-TB(LF)(SN) vs 68797-305HLF |
78959-105LF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SM05B-PASS-1-TB(LF)(SN) vs 78959-105LF |
77316-926 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | SM05B-PASS-1-TB(LF)(SN) vs 77316-926 |
77316-123 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | SM05B-PASS-1-TB(LF)(SN) vs 77316-123 |
94611-205HLF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SM05B-PASS-1-TB(LF)(SN) vs 94611-205HLF |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb·in).
Yes, the SM05B-PASS-1-TB(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
Yes, the SM05B-PASS-1-TB(LF)(SN) is designed for automated assembly and can be easily mounted using automated assembly equipment.
The operating temperature range for the SM05B-PASS-1-TB(LF)(SN) is -40°C to 105°C (-40°F to 221°F).
Yes, the SM05B-PASS-1-TB(LF)(SN) is RoHS and REACH compliant, making it suitable for use in EU markets.