Part Details for SM04B-PASS-1-TBT(LF)(SN) by JST Manufacturing
Results Overview of SM04B-PASS-1-TBT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM04B-PASS-1-TBT(LF)(SN) Information
SM04B-PASS-1-TBT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM04B-PASS-1-TBT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-M04BPASS1TBTLFSN
|
Mouser Electronics | Automotive Connectors PA HEADER (SMT SIDE) RoHS: Compliant | 202 |
|
$0.3570 / $0.7800 | Buy Now |
|
Future Electronics | 4 Position Side Entry SMT Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, IVORY INSULATOR | 1391 |
|
$0.6633 / $1.8950 | Buy Now |
|
Future Electronics | 4 Position Side Entry SMT Shrouded Header Min Qty: 1000 Package Multiple: 1000 |
5000 null |
|
$0.3350 / $0.3500 | Buy Now |
DISTI #
SM04B-PASS-1-TBT(LF)(SN)
|
IBS Electronics | CONN SHROUDED HEADER (4 SIDES) HDR 4 POS 2MM SOLDER RA SIDE ENTRY SMD T/R Min Qty: 1000 Package Multiple: 1 | 5000 |
|
$0.4355 / $0.4550 | Buy Now |
|
New Advantage Corporation | 4 Position Side Entry SMT Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$0.4373 | Buy Now |
Part Details for SM04B-PASS-1-TBT(LF)(SN)
SM04B-PASS-1-TBT(LF)(SN) CAD Models
SM04B-PASS-1-TBT(LF)(SN) Part Data Attributes
|
SM04B-PASS-1-TBT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM04B-PASS-1-TBT(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.35 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
SM04B-PASS-1-TBT(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m, as specified in the JST Manufacturing's application notes.
-
Yes, the SM04B-PASS-1-TBT(LF)(SN) is designed to withstand vibrations up to 10 G (10-2000 Hz) and is suitable for high-vibration applications.
-
The operating temperature range for the SM04B-PASS-1-TBT(LF)(SN) is -40°C to 105°C, as specified in the datasheet.
-
Yes, the SM04B-PASS-1-TBT(LF)(SN) is compatible with lead-free soldering and is RoHS compliant.
-
The mating cycle rating for the SM04B-PASS-1-TBT(LF)(SN) is 500 cycles, as specified in the datasheet.