Part Details for SM02(4.0)B-BHS-1-TB(D)(LF)(SN) by JST Manufacturing
Results Overview of SM02(4.0)B-BHS-1-TB(D)(LF)(SN) by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM02(4.0)B-BHS-1-TB(D)(LF)(SN) Information
SM02(4.0)B-BHS-1-TB(D)(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM02(4.0)B-BHS-1-TB(D)(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-M0240BBHS1TBDL
|
Mouser Electronics | Headers & Wire Housings BH HEADER (SMT SIDE) RoHS: Compliant | 0 |
|
$0.2520 / $0.5900 | Order Now |
|
Future Electronics | 4 mm pitch 2 position low profile header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 11000Reel |
|
$0.2750 / $0.2900 | Buy Now |
DISTI #
84938572
|
Verical | SM02(4.0)B-BHS-1-TB(D)(LF)(SN) Min Qty: 1000 Package Multiple: 1000 Date Code: 2405 | Americas - 8000 |
|
$0.3770 / $0.4701 | Buy Now |
|
Future Electronics | 4 mm pitch 2 position low profile header Min Qty: 1000 Package Multiple: 1000 |
11000 null |
|
$0.2750 / $0.2900 | Buy Now |
DISTI #
SM02(4.0)B-BHS-1-TB(D)(LF)(SN)
|
IBS Electronics | 4 MM PITCH 2 POSITION LOW PROFILE HEADER Min Qty: 1000 Package Multiple: 1 | 11000 |
|
$0.3575 / $0.3770 | Buy Now |
|
New Advantage Corporation | 4 mm pitch 2 position low profile header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.3295 | Buy Now |