Part Details for SM02(12)B-BHS-1-TB(LF)(SN) by JST Manufacturing
Results Overview of SM02(12)B-BHS-1-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM02(12)B-BHS-1-TB(LF)(SN) Information
SM02(12)B-BHS-1-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM02(12)B-BHS-1-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-M0212BBHS1TBLFSN
|
Mouser Electronics | Headers & Wire Housings BH HEADER (SMT SIDE) RoHS: Compliant | 0 |
|
$0.3160 / $0.7000 | Order Now |
Part Details for SM02(12)B-BHS-1-TB(LF)(SN)
SM02(12)B-BHS-1-TB(LF)(SN) CAD Models
SM02(12)B-BHS-1-TB(LF)(SN) Part Data Attributes
|
SM02(12)B-BHS-1-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM02(12)B-BHS-1-TB(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.126 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.472 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 12 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM02(12)B-BHS-1-TB(LF)(SN)
This table gives cross-reference parts and alternative options found for SM02(12)B-BHS-1-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM02(12)B-BHS-1-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM02(12)B-BHS-1-TB | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | SM02(12)B-BHS-1-TB(LF)(SN) vs SM02(12)B-BHS-1-TB |
SM02(12)B-BHS-1-TB(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the SM02(12)B-BHS-1-TB(LF)(SN) connector is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration.
-
Yes, the connector has a waterproof rating of IP67, making it suitable for outdoor use. However, it's essential to ensure proper sealing and mating to maintain the waterproof rating.
-
The operating temperature range for the SM02(12)B-BHS-1-TB(LF)(SN) connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the connector is designed to accommodate AWG24 to AWG30 wire sizes.