Part Details for SM-ODC5 by Sensata Technologies
Results Overview of SM-ODC5 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-ODC5 Information
SM-ODC5 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SM-ODC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-SMODC5
|
Mouser Electronics | I/O Modules SSR (I/O MODULE) 60 VDC RoHS: Compliant | 72 |
|
$38.9100 / $43.3800 | Buy Now |
DISTI #
SM-ODC5
|
TTI | I/O Modules SSR (I/O MODULE) 60 VDC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$38.5200 / $42.9500 | Buy Now |