Part Details for SM-IDC5 by Sensata Technologies
Results Overview of SM-IDC5 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-IDC5 Information
SM-IDC5 by Sensata Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SM-IDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16971106
|
Verical | I/O Module Relays I/O Module 34mA 32V AC/DC-IN 0.05A 30V DC-OUT 5-Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$50.3900 / $62.3400 | Buy Now |
DISTI #
82744041
|
Verical | I/O Module Relays I/O Module 34mA 32V AC/DC-IN 0.05A 30V DC-OUT 5-Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$56.0468 / $59.8761 | Buy Now |
DISTI #
SM-IDC5
|
TTI | I/O Modules SOLID STATE RELAY (I/O MODULE) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.3200 / $40.3200 | Buy Now |