Part Details for SM-100 by Dwyer Instruments Inc
Results Overview of SM-100 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-100 Information
SM-100 by Dwyer Instruments Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5339
|
Newark | Digital Sound Meter, 30 To 130Db, 1.5Db, Sound Level Min:30Db, Sound Level Max:130Db, Accuracy Db:1.5Db, Resolution (Db):0.1Db, Operating Temperature Min:5°C, Operating Temperature Max:40°C, Product Range:- |Dwyer SM-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.1800 / $265.7500 | Buy Now |
DISTI #
71302671
|
RS | Digital Sound Meter, , Measures Noise Levels from 30 to 130 dB Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$237.8900 / $264.3300 | RFQ |