Part Details for SLX-LX5093GD by ITW Lumex
Results Overview of SLX-LX5093GD by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLX-LX5093GD Information
SLX-LX5093GD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLX-LX5093GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SLX-LX5093GD
|
Mouser Electronics | Single Color LEDs 5mm LED Lamps RoHS: Compliant | 0 |
|
$0.0650 | Order Now |
DISTI #
71495014
|
RS | T5mm XTRA VALUE LED,565 GREEN, DIFF LENS Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3970 / $0.4130 | RFQ |
Part Details for SLX-LX5093GD
SLX-LX5093GD CAD Models
SLX-LX5093GD Part Data Attributes
|
SLX-LX5093GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SLX-LX5093GD
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SLX-LX5093GD
This table gives cross-reference parts and alternative options found for SLX-LX5093GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLX-LX5093GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLX-LX3054GD | ITW Lumex | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, | SLX-LX5093GD vs SLX-LX3054GD |