Part Details for SLW10S-1C7LF by Amphenol Corporation
Results Overview of SLW10S-1C7LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLW10S-1C7LF Information
SLW10S-1C7LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SLW10S-1C7LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLW10S-1C7LF
|
TTI | FFC & FPC Connectors 1.00mm Flex Connectors, SLW-S series, 10 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
SLW10S-1C7LF
|
Avnet Abacus | Conn FFCFPC Connector SKT 10 POS 1mm Solder ST ThruHole (Alt: SLW10S-1C7LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SLW10S-1C7LF
|
Avnet Abacus | Conn FFCFPC Connector SKT 10 POS 1mm Solder ST ThruHole (Alt: SLW10S-1C7LF) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SLW10S-1C7LF
|
Avnet Asia | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST Thru-Hole (Alt: SLW10S-1C7LF) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 | 0 |
|
RFQ |