-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLW05B-05 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4687-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 12 Weeks Container: - |
138 In Stock |
|
$14.6220 / $15.4400 | Buy Now |
DISTI #
SLW05B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SLW05B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.8448 / $14.2555 | Buy Now |
DISTI #
709-SLW05B-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 18-36Vin 5V/100-1000mA RoHS: Compliant | 23 |
|
$11.1200 | Buy Now |
DISTI #
70248323
|
RS | DC-DC Converter,5V,0.1A,18-36V In, Enclosed, PCB, Thru-Hole, SLW05 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5000 / $15.5900 | RFQ |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 1A 5W 4-Pin RoHS: Compliant |
515 In Stock 10 Factory Stock |
|
$10.9000 / $12.3600 | Buy Now |
DISTI #
87005163
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2432 | Americas - 500 |
|
$12.5721 / $14.9818 | Buy Now |
DISTI #
87365894
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$15.2740 / $22.6940 | Buy Now |
DISTI #
SLW05B-05
|
TME | Converter: DC/DC, 5W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 1000mA, 2"x1" Min Qty: 1 | 9 |
|
$11.8400 / $18.0100 | Buy Now |
DISTI #
000000000003772866
|
Sager | Isolated DC/DC Converters - Through Hole 5W 18-36Vin 5V/100-1000mA Min Qty: 1 | 100 |
|
$10.6600 / $14.7700 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 5V 1A 5W 4-Pin RoHS: Compliant |
515 In Stock 10 Factory Stock |
|
$10.9000 / $12.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLW05B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SLW05B-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.27 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for SLW05B-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW05B-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC05-24S05 | P-DUKE | Check for Price | Power Supply Module, | SLW05B-05 vs FDC05-24S05 |
The maximum ambient temperature for the SLW05B-05 is 40°C (104°F) with derating, and 30°C (86°F) without derating.
Yes, the SLW05B-05 is designed to operate in humid environments, but it's recommended to follow the derating curve for humidity to ensure reliable operation.
The SLW05B-05 requires a minimum load of 0A to maintain regulation, but it's recommended to have a minimum load of 10% to ensure stable operation.
No, the SLW05B-05 is not designed for parallel operation. If you need higher power, consider using a single higher-power supply or consult with Mean Well's technical support.
The MTBF of the SLW05B-05 is approximately 550,000 hours at 25°C (77°F) ambient temperature, calculated according to MIL-HDBK-217F.