Part Details for SLW05A-15 by Mean Well
Results Overview of SLW05A-15 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLW05A-15 Information
SLW05A-15 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SLW05A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4686-ND
|
DigiKey | DC DC CONVERTER 15V 5W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.6220 / $15.4400 | Buy Now |
DISTI #
SLW05A-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SLW05A-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.3920 / $15.1200 | Buy Now |
DISTI #
709-SLW05A-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 9-18Vin 15V/33.3-333mA RoHS: Compliant | 6 |
|
$12.3900 / $12.9000 | Buy Now |
DISTI #
72094403
|
RS | DC-DC Converter, 15V 5W, 333mA, SLW05 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7000 / $15.8000 | RFQ |
|
Onlinecomponents.com | Module DC-DC 1-OUT 15V 0.333A 5W 4-Pin RoHS: Compliant |
20 In Stock |
|
$11.4100 / $13.3100 | Buy Now |
DISTI #
51745915
|
Verical | Module DC-DC 1-OUT 15V 0.333A 5W 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1619 | Americas - 19 |
|
$14.8330 / $17.3030 | Buy Now |
DISTI #
SLW05A-15
|
TME | Converter: DC/DC, 5W, Uin: 9÷18VDC, Uout: 15VDC, Iout: 333.33mA, THT Min Qty: 1 | 4 |
|
$10.4300 / $10.7800 | Buy Now |
DISTI #
000000000003772864
|
Sager | Isolated DC/DC Converters - Through Hole 5W 9-18Vin 15V/33.3-333mA Min Qty: 1 | 0 |
|
$10.6600 / $14.7700 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 15V 0.333A 5W 4-Pin RoHS: Compliant |
20 In Stock |
|
$11.4100 / $13.3100 | Buy Now |
Part Details for SLW05A-15
SLW05A-15 CAD Models
SLW05A-15 Part Data Attributes
|
SLW05A-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SLW05A-15
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.27 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |