-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLV6A-FKB-CK1P1G1BB7R3R3 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y3640
|
Newark | R: Any 1 Intensity Bin From K (560Mcd) - N (1120Mcd), g:Any 1 Intensity Bin From P (1120Mcd) - R (2240Mcd), Any 1 Hue From G7-Ga, b: Any 1 Intensity Bin From G (280Mcd) - J (560Mcd), Any 1 Hue From B3-B6, tape & Reel/3000 Pcs/R |Cree Led SLV6A-FKB-CK1P1G1BB7R3R3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SLV6A-FKB-CK1P1G1BB7R3R3
|
Avnet Silica | R ANY 1 INTENSITY BIN FROM K 560MCD N 1120MCD (Alt: SLV6A-FKB-CK1P1G1BB7R3R3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLV6A-FKB-CK1P1G1BB7R3R3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
SLV6A-FKB-CK1P1G1BB7R3R3
Cree, Inc.
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | CREE LED | |
Additional Feature | MIL-STD-883E | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 840.0/1680.0/420.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm |