Part Details for SLSR30-450NQ8 by Banner Engineering Corp
Results Overview of SLSR30-450NQ8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLSR30-450NQ8 Information
SLSR30-450NQ8 by Banner Engineering Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SLSR30-450NQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M7642
|
Newark | Slsr30-450Nq8 Ezs Rcvr Ni 30Mmodsx450Mm |Banner Engineering SLSR30-450NQ8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,234.0000 | Buy Now |
DISTI #
2170-SLSR30-450NQ8-ND
|
DigiKey | SLSR30-450NQ8 EZS RCVR NI 30MMOD Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$1,234.0000 | Buy Now |
DISTI #
778-SLSR30-450NQ8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Receiver, Resolution: 30 mm, Range: 18 m (60 ft), Defined Area: 450 mm (17.7 in), Housing Length: 522 mm (20.6 in), Connection: 8-pin M12 Connector | 0 |
|
$1,255.0000 | Order Now |