Part Details for SLS-15-060T by Sola/Hevi-Duty
Results Overview of SLS-15-060T by Sola/Hevi-Duty
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLS-15-060T Information
SLS-15-060T by Sola/Hevi-Duty is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SLS-15-060T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6602
|
Newark | Power Supply, Linear, 15V, 90W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:90W, Output Voltage - Output 1:15V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Solahd SLS-15-060T RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.1300 / $270.4700 | Buy Now |