Part Details for SLR-342DU3F by ROHM Semiconductor
Results Overview of SLR-342DU3F by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLR-342DU3F Information
SLR-342DU3F by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLR-342DU3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLR-342DU3F-ND
|
DigiKey | LED ORANGE DIFFUSED T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1376 / $0.4800 | Buy Now |
DISTI #
755-SLR-342DU3F
|
Mouser Electronics | Single Color LEDs ORANGE OR DIFF LENS 2.5mm PITCH RoHS: Compliant | 26 |
|
$0.1370 / $0.4800 | Buy Now |
|
Bristol Electronics | 2283 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, ORANGE, DIFFUSED, T-1, 3.1MM | 1826 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for SLR-342DU3F
SLR-342DU3F CAD Models
SLR-342DU3F Part Data Attributes
|
SLR-342DU3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-342DU3F
ROHM Semiconductor
Single Color LED, Orange, Diffused, 3.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Configuration | SINGLE | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SLR-342DU3F
This table gives cross-reference parts and alternative options found for SLR-342DU3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-342DU3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLR-342DUFXX | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Diffused, 3.1mm, | SLR-342DU3F vs SLR-342DUFXX |
SLR-332DUEXX | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Diffused, 3.2mm, | SLR-342DU3F vs SLR-332DUEXX |
SLR-332DU5F | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Diffused, 3.2mm, | SLR-342DU3F vs SLR-332DU5F |
SLR-342DU5F | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Diffused, 3.1mm, | SLR-342DU3F vs SLR-342DU5F |
SLR-342DU3FT32 | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Diffused, 3.1mm, | SLR-342DU3F vs SLR-342DU3FT32 |
SLR-342DUAXX | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Diffused, 3.1mm, | SLR-342DU3F vs SLR-342DUAXX |
SLR-342DU3F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SLR-342DU3F is -40°C to 125°C.
-
To ensure reliability, follow the recommended derating guidelines, use a heat sink if necessary, and ensure good thermal design and layout.
-
The maximum allowable power dissipation for the SLR-342DU3F is 1.5W. Exceeding this limit may cause damage to the device.
-
While the SLR-342DU3F is designed to operate in a wide range of environments, it's recommended to take precautions against moisture and humidity to prevent damage or corrosion.
-
Handle the SLR-342DU3F by the body, avoid touching the pins, and store it in an anti-static bag or container to prevent electrostatic discharge damage.