-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLR-332YC3F by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLR-332YC3F-ND
|
DigiKey | LED YELLOW CLEAR T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1001 In Stock |
|
$0.1362 / $0.4700 | Buy Now |
DISTI #
59924664
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 2101 | Americas - 4412 |
|
$0.2274 | Buy Now |
|
Quest Components | 3529 |
|
$0.1900 / $0.9500 | Buy Now | |
DISTI #
SLR-332YC3F
|
TTI | Single Color LEDs 3.2MM 585NM YEL TRANSP RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1260 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR-332YC3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-332YC3F
ROHM Semiconductor
Single Color LED, Yellow, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 85 deg |
This table gives cross-reference parts and alternative options found for SLR-332YC3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-332YC3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLR-332YCTC7 | ROHM Semiconductor | Check for Price | Single Color LED, Yellow, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | SLR-332YC3F vs SLR-332YCTC7 |
The recommended operating temperature range for the SLR-332YC3F is -40°C to 125°C.
To ensure reliability, follow the recommended derating guidelines, use a heat sink if necessary, and ensure good thermal design and layout practices.
The maximum allowable power dissipation for the SLR-332YC3F is 1.5W. Exceeding this limit may cause damage to the device.
While the SLR-332YC3F is designed to operate in a wide range of environments, it's recommended to take precautions against moisture and humidity to prevent damage or corrosion.
Handle the SLR-332YC3F by the body, avoid touching the pins, and store it in an anti-static package or bag to prevent electrostatic discharge (ESD) damage.