-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLR-332MG3F by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLR-332MG3F-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18144 In Stock |
|
$0.1348 / $0.4700 | Buy Now |
DISTI #
755-SLR-332MG3F
|
Mouser Electronics | Single Color LEDs GREEN GRN DIFF LENS 2.5mm PITCH RoHS: Compliant | 3926 |
|
$0.1290 / $0.4700 | Buy Now |
DISTI #
71260761
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 2301 | Americas - 12290 |
|
$0.4606 | Buy Now |
DISTI #
88138407
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 2307 | Americas - 1795 |
|
$0.1510 / $0.3100 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, YELLOW GREEN, 3.2 mm | 11384 |
|
$0.0788 / $0.6300 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, YELLOW GREEN, 3.2 mm | 9832 |
|
$0.1530 / $0.5100 | Buy Now |
DISTI #
SLR-332MG3F
|
TTI | Single Color LEDs GREEN GRN DIFF LENS 2.5mm PITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1300 | Buy Now |
DISTI #
SLR-332MG3F
|
TME | LED, 3.2mm, yellow green, 5.6÷16mcd, 85°, Front: convex, 2.1VDC Min Qty: 1 | 2708 |
|
$0.1730 / $0.8560 | Buy Now |
DISTI #
SLR-332MG3F
|
Avnet Silica | LED UniColor Yellow Green 563nm 2Pin T1 Bulk (Alt: SLR-332MG3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR-332MG3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-332MG3F
ROHM Semiconductor
Single Color LED, Yellow Green, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 85 deg |
This table gives cross-reference parts and alternative options found for SLR-332MG3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-332MG3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLR-332MGTB7 | ROHM Semiconductor | Check for Price | Single Color LED, Yellow Green, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | SLR-332MG3F vs SLR-332MGTB7 |
SLR-332MGTC7 | ROHM Semiconductor | Check for Price | Single Color LED, Yellow Green, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | SLR-332MG3F vs SLR-332MGTC7 |
SLR-332MGTG7 | ROHM Semiconductor | Check for Price | Single Color LED, Yellow Green, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | SLR-332MG3F vs SLR-332MGTG7 |
SLR-332MGTJ7 | ROHM Semiconductor | Check for Price | Single Color LED, Yellow Green, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | SLR-332MG3F vs SLR-332MGTJ7 |
SLR-332MGTE7 | ROHM Semiconductor | Check for Price | Single Color LED, Yellow Green, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | SLR-332MG3F vs SLR-332MGTE7 |
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. Ensure a minimum of 1mm clearance around the device for airflow.
Implement a heat sink or thermal interface material, and ensure good airflow around the device. Also, consider derating the current rating according to the temperature derating curve in the datasheet.
The maximum allowable voltage stress is 1.5 times the rated voltage (330V) for a maximum of 100ms. Exceeding this may cause damage or reduce the device's lifespan.
Implement a transient voltage suppression (TVS) diode or a metal oxide varistor (MOV) in parallel with the device to absorb voltage spikes and surges.
A peak temperature of 260°C (500°F) with a dwell time of 10-30 seconds is recommended. Ensure a soldering iron with a temperature control system is used to prevent overheating.