Part Details for SLPR25-270P8 by Banner Engineering Corp
Results Overview of SLPR25-270P8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLPR25-270P8 Information
SLPR25-270P8 by Banner Engineering Corp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SLPR25-270P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T6803
|
Newark | Slpr25-270P8 Ez-Screen Low Profile Receiver, Resolution: 25 Mm, Response (Tr): 8 Ms, Beams: 14, Range: 0.1 To 7 M (4In. To 23Ft.), Height: 270 Mm (10.6In.), Connection: 300 Mm Pigtail, 8-Pin M12 Qd |Banner Engineering SLPR25-270P8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$794.0000 | Buy Now |
DISTI #
2170-SLPR25-270P8-ND
|
DigiKey | SLPR25-270P8 EZ-SCREEN LOW PROFI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$774.0000 | Buy Now |
DISTI #
778-SLPR25-270P8
|
Mouser Electronics | Safety Light Curtains SLPR25-270P8 EZ-SCREEN Low Profile Receiver, Resolution: 25 mm, Response (Tr): 8 ms, Beams: 14, Range: 0.1-7 m (4 in - 23 ft), Height: 270 mm (10.6 in), 300 mm (1 ft) 8-pin M12 Pigtail QD | 1 |
|
$794.0000 | Buy Now |
|
Neutron USA | Safety Light Curtains SLPR25-270P8 EZ-SCREEN Low Profile Receiver, Resolution: 25 mm, Response (Tr): 8 ms, Beams: 14, Range: 0.1-7 m (4 in - 23 ft), Height: 270 mm (10.6 in), 300 mm (1 ft) 8-pin M12 Pigtail QD | 1 |
|
$1,599.9600 | Buy Now |
Part Details for SLPR25-270P8
SLPR25-270P8 CAD Models
SLPR25-270P8 Part Data Attributes
|
SLPR25-270P8
Banner Engineering Corp
Buy Now
|
Compare Parts:
SLPR25-270P8
Banner Engineering Corp
|
Samacsys Manufacturer | Banner |