-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLM-120-01-G-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P5693
|
Newark | Through-Hole Micro Socket Rohs Compliant: Yes |Samtec SLM-120-01-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$2.2100 / $5.5800 | Buy Now |
DISTI #
2266-SLM-120-01-G-S-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
88 In Stock |
|
$3.0200 | Buy Now |
DISTI #
SAM11797-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$2.5680 / $3.5900 | Buy Now |
DISTI #
3937-SLM-120-01-G-S-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SLM-120-01-G-S
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SLM-120-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 208 Factory Stock |
|
$2.7552 / $3.5182 | Buy Now |
DISTI #
200-SLM12001GS
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket RoHS: Compliant | 220 |
|
$1.8600 / $3.5900 | Buy Now |
DISTI #
V36:1790_08582956
|
Arrow Electronics | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2320 | Americas - 4 |
|
$2.5510 / $3.5900 | Buy Now |
|
Onlinecomponents.com | Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch RoHS: Compliant |
88 Partner Stock |
|
$1.0600 / $4.0000 | Buy Now |
DISTI #
85034780
|
Verical | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 208 |
|
$1.9300 / $3.5900 | Buy Now |
DISTI #
68406688
|
Verical | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 88 |
|
$2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLM-120-01-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLM-120-01-G-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.1 inch | |
Body Depth | 0.18 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 1.668 N |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the SLM-120-01-G-S is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the SLM-120-01-G-S is -40°C to 105°C (-40°F to 221°F).
Yes, the SLM-120-01-G-S is designed to be used in harsh environments and can withstand exposure to moisture, dust, and other environmental factors.
No, the SLM-120-01-G-S is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connection's reliability.