-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLI-343MC3F by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLI-343MC3F-ND
|
DigiKey | LED YLW-GRN CLEAR T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
967 In Stock |
|
$0.1598 / $0.5400 | Buy Now |
DISTI #
755-SLI-343MC3F
|
Mouser Electronics | Single Color LEDs LED HIGH BRIGHTNESS RoHS: Compliant | 3637 |
|
$0.1510 / $0.5400 | Buy Now |
DISTI #
73153233
|
Verical | LED Uni-Color Yellowish Green 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 321 Package Multiple: 1 Date Code: 2220 | Americas - 18926 |
|
$0.1190 / $0.2900 | Buy Now |
DISTI #
68372432
|
Verical | LED Uni-Color Yellowish Green 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 2301 | Americas - 1775 |
|
$0.3665 | Buy Now |
|
Quest Components | 1420 |
|
$0.2220 / $0.5550 | Buy Now | |
DISTI #
SLI-343MC3F
|
TTI | Single Color LEDs LED HIGH BRIGHTNESS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1780 / $0.1940 | Buy Now |
DISTI #
SLI-343MC3F
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 18926 |
|
$0.0844 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLI-343MC3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-343MC3F
ROHM Semiconductor
Single Color LED, Yellow Green, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 572 nm | |
Reverse Voltage-Max | 9 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
ROHM recommends a thermal pad size of at least 2mm x 2mm, with multiple vias connecting to a solid ground plane to dissipate heat efficiently. A minimum of 1oz copper thickness is also recommended.
To ensure reliable operation, ROHM recommends derating the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
Although the datasheet specifies a maximum input voltage of 5.5V, ROHM recommends limiting the input voltage to 5V to ensure reliable operation and prevent damage to the device.
Yes, the SLI-343MC3F can be used in switching regulator applications. However, ROHM recommends ensuring that the device is properly bypassed and that the switching frequency is within the recommended range to prevent oscillation and ensure stable operation.
To troubleshoot output voltage issues, ROHM recommends checking the input voltage, output load, and PCB layout for any errors or inconsistencies. Additionally, verify that the device is properly configured and that the output voltage is within the specified range.