Part Details for SLI-325DCT31W by ROHM Semiconductor
Results Overview of SLI-325DCT31W by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLI-325DCT31W Information
SLI-325DCT31W by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLI-325DCT31W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLI-325DCT31WTB-ND
|
DigiKey | LED ORANGE CLEAR T-1 T/H Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2327 / $0.2734 | Buy Now |
DISTI #
755-SLI-325DCT31W
|
Mouser Electronics | Single Color LEDs 3.2MM 611NM ORN TRANSP RoHS: Compliant | 0 |
|
$0.2190 / $0.7300 | Order Now |
DISTI #
50752022
|
Verical | LED Uni-Color Orange 611nm 2-Pin T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 2001 | Americas - 3875 |
|
$0.1489 / $0.1646 | Buy Now |
DISTI #
86983901
|
Verical | LED Uni-Color Orange 611nm 2-Pin T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1801 | Americas - 13 |
|
$6.0583 | Buy Now |
|
Quest Components | 3110 |
|
$0.1820 / $0.9100 | Buy Now |
Part Details for SLI-325DCT31W
SLI-325DCT31W CAD Models
SLI-325DCT31W Part Data Attributes
|
SLI-325DCT31W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-325DCT31W
ROHM Semiconductor
Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 5 mm | |
Viewing Angle | 40 deg |