-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenFET Single N-Channel Notebook PC Reference Design Load Switch, STDFN-8 (1.0 x 1.6 mm), 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLG5NT1533V by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827-1115-1-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
127834 In Stock |
|
$0.2500 / $1.2600 | Buy Now |
DISTI #
SLG5NT1533V
|
Avnet Asia | Fast Turn On Integrated Power Switch with Discharge 20m 2.5A 8-Pin STDFN (Alt: SLG5NT1533V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SLG5NT1533V
|
Avnet Silica | Fast Turn On Integrated Power Switch with Discharge 20mO 25A 8Pin STDFN (Alt: SLG5NT1533V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | UFDFN-8(1x1.6) AC-DC Controllers and Regulators ROHS | 2 |
|
$0.6010 / $1.1576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG5NT1533V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG5NT1533V
Renesas Electronics Corporation
GreenFET Single N-Channel Notebook PC Reference Design Load Switch, STDFN-8 (1.0 x 1.6 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | STDFN-8 (1.0 x 1.6 mm) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | LOAD SWITCH | |
Moisture Sensitivity Level | 1 |
This table gives cross-reference parts and alternative options found for SLG5NT1533V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG5NT1533V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLG5NT1533VTR | Silego Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, TDFN-8 | SLG5NT1533V vs SLG5NT1533VTR |
Renesas provides a recommended PCB layout guide in their application note (APN) documents, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and implement a robust thermal management system, such as a heat sink or fan.
The input capacitor should be a low-ESR, high-frequency capacitor with a minimum capacitance of 10uF and a voltage rating of at least 25V. The capacitor should be placed as close as possible to the VIN pin to minimize noise and ensure stable operation.
To troubleshoot POR issues, check the power supply voltage, ensure the POR pin is properly connected, and verify that the reset signal is properly generated. Also, review the device's POR timing and voltage threshold specifications to ensure they are met.
To ensure EMI and EMC compliance, follow Renesas' guidelines for PCB layout, component selection, and shielding. Additionally, consider using EMI filters, ferrite beads, and shielding components to minimize electromagnetic interference.