-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenFET Single P-Channel Load Switch, STDFN-4 (1.0 x 1.0 mm), /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLG59M1557VTR by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59M1557VTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59M1557VTR
Renesas Electronics Corporation
GreenFET Single P-Channel Load Switch, STDFN-4 (1.0 x 1.0 mm), /
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | STDFN-4 (1.0 x 1.0 mm) | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | LOAD SWITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |