Part Details for SLG2016 by Infineon Technologies AG
Results Overview of SLG2016 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLG2016 Information
SLG2016 by Infineon Technologies AG is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SLG2016
SLG2016 CAD Models
SLG2016 Part Data Attributes
|
SLG2016
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLG2016
Infineon Technologies AG
LED Display, 4-Character, 4.7mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | N/A | |
Display Height | 4.7 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |