Part Details for SLB9665TT20FW563XUMA3 by Infineon Technologies AG
Results Overview of SLB9665TT20FW563XUMA3 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLB9665TT20FW563XUMA3 Information
SLB9665TT20FW563XUMA3 by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SLB9665TT20FW563XUMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3014269
|
Farnell | TRUSTED PLATFORM MODULE, -20 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 77 |
|
$2.0099 / $4.8103 | Buy Now |
DISTI #
3014269RL
|
Farnell | TRUSTED PLATFORM MODULE, -20 TO 85DEG C RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 77 |
|
$2.0099 / $2.3582 | Buy Now |
DISTI #
SLB9665TT20FW563XUMA3CT-ND
|
DigiKey | TPM Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6976 In Stock |
|
$2.1237 / $4.0500 | Buy Now |
DISTI #
SLB9665TT20FW563XU
|
Avnet Americas | Trusted Platform Module 28-Pin TSSOP T/R - Tape and Reel (Alt: SLB9665TT20FW563XU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.9488 / $16.8160 | Buy Now |
DISTI #
SMC-SLB9665TT20FW563XUMA3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 636 |
|
RFQ | |
DISTI #
SP002198382
|
EBV Elektronik | Trusted Platform Module 28Pin TSSOP TR (Alt: SP002198382) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 12746 |
|
RFQ | |
|
Win Source Electronics | TPM / | 29840 |
|
$4.5954 / $6.8930 | Buy Now |