Part Details for SLA7083MPR by Sanken Electric Co Ltd
Results Overview of SLA7083MPR by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLA7083MPR Information
SLA7083MPR by Sanken Electric Co Ltd is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SLA7083MPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA7083MPR-ND
|
DigiKey | IC MTR DRV UNIPOLAR 3-5.5V 23ZIP Min Qty: 1080 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3000 | Buy Now |
DISTI #
84950405
|
Verical | Unipolar 2-Phase Stepper Motor Driver 23-Pin(23+Tab) ZIP Tube Min Qty: 11 Package Multiple: 1 Date Code: 2401 | Americas - 764 |
|
$6.1815 / $7.3685 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 3A | 611 |
|
$6.8700 / $13.7400 | Buy Now |
Part Details for SLA7083MPR
SLA7083MPR CAD Models
SLA7083MPR Part Data Attributes
|
SLA7083MPR
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7083MPR
Sanken Electric Co Ltd
Stepper Motor Controller, 3A, ZIP-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | ZIP-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Length | 31.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.6 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.8 mm |
Alternate Parts for SLA7083MPR
This table gives cross-reference parts and alternative options found for SLA7083MPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA7083MPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLA7083MPR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 3A, ROHS COMPLIANT, ZIP-23 | SLA7083MPR vs SLA7083MPR |
SLA7083MPR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SLA7083MPR is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves, thermal management guidelines, and PCB design considerations outlined in the datasheet and application notes.
-
The recommended PCB layout and thermal design involve using a multi-layer PCB with a solid ground plane, placing the device near a heat sink or thermal pad, and ensuring good thermal conductivity between the device and the heat sink.
-
To handle the high current handling capability, use thick copper traces, ensure adequate spacing between traces, and consider using a PCB with a high current-carrying capacity.
-
Key considerations for EMI and RFI suppression include using a shielded enclosure, placing the device away from noise sources, and implementing proper filtering and shielding techniques in the PCB design.