Part Details for SL38160AZC-18AHT by Silicon Laboratories Inc
Results Overview of SL38160AZC-18AHT by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL38160AZC-18AHT Information
SL38160AZC-18AHT by Silicon Laboratories Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SL38160AZC-18AHT
SL38160AZC-18AHT CAD Models
SL38160AZC-18AHT Part Data Attributes
|
SL38160AZC-18AHT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL38160AZC-18AHT
Silicon Laboratories Inc
Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 148.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for SL38160AZC-18AHT
This table gives cross-reference parts and alternative options found for SL38160AZC-18AHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL38160AZC-18AHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
83PN148DKILF | Integrated Device Technology Inc | Check for Price | VFQFPN-10, Tray | SL38160AZC-18AHT vs 83PN148DKILF |
AK8130BV | Asahi Kasei Microsystems Corporation | Check for Price | Video Clock Generator, 74.25MHz, CMOS, PDSO16, SSOP-16 | SL38160AZC-18AHT vs AK8130BV |
SL38160AZI-18AHT | Silicon Laboratories Inc | Check for Price | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SL38160AZC-18AHT vs SL38160AZI-18AHT |
SL38160AZI-18AH | Silicon Laboratories Inc | Check for Price | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SL38160AZC-18AHT vs SL38160AZI-18AH |
CY241V08A-02 | Cypress Semiconductor | Check for Price | Video Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | SL38160AZC-18AHT vs CY241V08A-02 |
SL38160AZC-17AHT | Silicon Laboratories Inc | Check for Price | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SL38160AZC-18AHT vs SL38160AZC-17AHT |
SL38160AZC-24AH | Silicon Laboratories Inc | Check for Price | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SL38160AZC-18AHT vs SL38160AZC-24AH |
SL38160AZI-17AH | Silicon Laboratories Inc | Check for Price | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SL38160AZC-18AHT vs SL38160AZI-17AH |
SL38160AZC-23AHT | Silicon Laboratories Inc | Check for Price | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SL38160AZC-18AHT vs SL38160AZC-23AHT |
SL38160AZI-24AHT | Silicon Laboratories Inc | Check for Price | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | SL38160AZC-18AHT vs SL38160AZI-24AHT |
SL38160AZC-18AHT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SL38160AZC-18AHT is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device can operate beyond this range, but with reduced performance and reliability.
-
To ensure proper power supply, connect the VDD pin to a stable 1.8V power source, and the VSS pin to ground. Additionally, decouple the power supply with a 10uF capacitor between VDD and VSS, as close to the device as possible, to minimize noise and voltage drops.
-
The SL38160AZC-18AHT supports clock frequencies up to 100 MHz. However, the actual clock frequency may be limited by the specific application, PCB layout, and signal integrity considerations.
-
To configure the SL38160AZC-18AHT for low-power operation, use the Power Management (PM) registers to control the clock frequency, voltage regulator, and other power-related settings. Refer to the datasheet and application notes for specific guidance on low-power mode configuration.
-
The typical current consumption of the SL38160AZC-18AHT varies depending on the operating mode, clock frequency, and other factors. According to the datasheet, the typical current consumption is around 10mA at 1.8V and 100MHz clock frequency. However, this value may vary in actual applications, and it's recommended to perform power consumption measurements in the specific use case.