Part Details for SL30VB6VYQ by TURCK Inc
Results Overview of SL30VB6VYQ by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL30VB6VYQ Information
SL30VB6VYQ by TURCK Inc is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for SL30VB6VYQ
SL30VB6VYQ CAD Models
SL30VB6VYQ Part Data Attributes
|
SL30VB6VYQ
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
SL30VB6VYQ
TURCK Inc
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67; SHORT-CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Breadth | 18.8 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 52 mm | |
Housing | PLASTIC, THERMOPLASTIC | |
Measurement Range-Max (mm) | 30 mm | |
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PNP/NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 300 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |