Part Details for SL30VB6VY W/30 by Banner Engineering Corp
Results Overview of SL30VB6VY W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL30VB6VY W/30 Information
SL30VB6VY W/30 by Banner Engineering Corp is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SL30VB6VY W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SL30VB6VYW/30-ND
|
DigiKey | SL SERIES: SLOT SENSOR, SLOT WID Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.0000 | Buy Now |
DISTI #
778-SL30VB6VYW/30
|
Mouser Electronics | Distance Sensor Modules - Finished Units SL Series: Slot Sensor, Slot width: 30 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 9 m (30 ft) Cable | 0 |
|
$192.0000 | Order Now |