Part Details for SL307C104MAB by Kyocera AVX Components
Results Overview of SL307C104MAB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL307C104MAB Information
SL307C104MAB by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SL307C104MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5396
|
Newark | Capacitor, Mlcc Rohs Compliant: No |Kyocera Avx SL307C104MAB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
79AH6604
|
Newark | Avx Part Loads Desc To Be Defined Rohs Compliant: Yes |Kyocera Avx SL307C104MAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
478-SL307C104MAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
957 In Stock |
|
$1.6687 / $3.8600 | Buy Now |
DISTI #
SL307C104MAB
|
Avnet Americas | - Bulk (Alt: SL307C104MAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.3662 / $1.4342 | Buy Now |
DISTI #
581-SL307C104MAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 0.1 uF X7R 2 0 % 5.08 mm RoHS: Not Compliant | 844 |
|
$1.6600 / $3.8600 | Buy Now |
DISTI #
V99:2348_10756684
|
Arrow Electronics | Cap Ceramic 0.1uF 500V X7R 20% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1738 | Americas - 5 |
|
$0.3022 / $0.3045 | Buy Now |
DISTI #
SL307C104MAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 0.1 uF X7R 2 0 % 5.08 mm Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$1.5100 / $2.1300 | Buy Now |
Part Details for SL307C104MAB
SL307C104MAB CAD Models
SL307C104MAB Part Data Attributes
|
SL307C104MAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL307C104MAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 3015, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL307C104MAB
This table gives cross-reference parts and alternative options found for SL307C104MAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL307C104MAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL307C104MABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | SL307C104MAB vs SL307C104MABTR1 |
SR307C104MARTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.1uF, 3015 | SL307C104MAB vs SR307C104MARTR2 |
SR307C104MAR | Kyocera AVX Components | $2.0950 | CAP,CERAMIC,100NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | SL307C104MAB vs SR307C104MAR |
SR307C104MARTR1 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,100NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | SL307C104MAB vs SR307C104MARTR1 |
SL307C104MAB Frequently Asked Questions (FAQ)
-
The recommended land pattern for SL307C104MAB can be found in the Kyocera AVX Components' land pattern recommendation document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the SL307C104MAB by the edges, avoiding touching the component's leads or body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, follow the recommended soldering temperature and time profiles to prevent thermal damage.
-
The SL307C104MAB is a surface-mount ceramic capacitor, and as such, it is designed to withstand normal vibration levels. However, if the application involves extreme vibration, it is recommended to consult with Kyocera AVX Components' technical support to determine the suitability of the component for the specific environment. Additional mechanical support or fixation may be required to ensure the component's reliability.
-
The equivalent series resistance (ESR) of the SL307C104MAB is not explicitly stated in the datasheet. However, Kyocera AVX Components provides an ESR vs. frequency curve in the datasheet, which can be used to estimate the ESR at a specific frequency. Alternatively, you can contact Kyocera AVX Components' technical support for more detailed information or request an ESR measurement report.
-
Yes, the SL307C104MAB is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, which includes the use of lead-free materials. However, it is recommended to follow the recommended soldering temperature and time profiles to ensure reliable assembly.