Part Details for SL305330G by Fischer Elektronik GmbH & Co KG
Results Overview of SL305330G by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL305330G Information
SL305330G by Fischer Elektronik GmbH & Co KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SL305330G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL3.053.30.G
|
TME | Connector: pin strips, pin header, male, PIN: 30, 2.54mm, THT, 1x30 Min Qty: 1 | 0 |
|
$2.3900 / $3.4200 | RFQ |
Part Details for SL305330G
SL305330G CAD Models
SL305330G Part Data Attributes
|
SL305330G
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SL305330G
Fischer Elektronik GmbH & Co KG
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for SL305330G
This table gives cross-reference parts and alternative options found for SL305330G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL305330G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68641-530 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | SL305330G vs 68641-530 |
86794-230 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | SL305330G vs 86794-230 |
68461-830HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | SL305330G vs 68461-830HLF |
65528-530 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | SL305330G vs 65528-530 |
68461-730HLF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | SL305330G vs 68461-730HLF |
65528-930 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | SL305330G vs 65528-930 |
10089061-030 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | SL305330G vs 10089061-030 |
3-826652-0 | TE's AMP | Check for Price | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | SL305330G vs 3-826652-0 |
65524-430 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | SL305330G vs 65524-430 |
3-826948-0 | TE Connectivity | Check for Price | CONNECTOR, 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | SL305330G vs 3-826948-0 |