Part Details for SL301C274KAB by Kyocera AVX Components
Results Overview of SL301C274KAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL301C274KAB Information
SL301C274KAB by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SL301C274KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8067
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL301C274KAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.5580 | Buy Now |
DISTI #
478-SL301C274KAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5877 | Buy Now |
DISTI #
SL301C274KAB
|
Avnet Americas | - Bulk (Alt: SL301C274KAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4934 / $0.5468 | Buy Now |
DISTI #
581-SL301C274KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.27 uF X7R 10 % 5.08 mm RoHS: Not Compliant | 695 |
|
$0.5430 / $1.6000 | Buy Now |