Part Details for SL301A103JAB by Kyocera AVX Components
Results Overview of SL301A103JAB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL301A103JAB Information
SL301A103JAB by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SL301A103JAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5366
|
Newark | Cap, Mlcc, 0.01Uf, C0G/Np0, 100V, Radial, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Capacitor Case/Package:- Rohs Compliant: No |Kyocera Avx SL301A103JAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 640 |
|
$0.0550 | Buy Now |
DISTI #
478-SL301A103JAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5877 | Buy Now |
DISTI #
09R5366
|
Avnet Americas | - Bulk (Alt: 09R5366) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 640 Partner Stock |
|
$0.6910 / $1.0800 | Buy Now |
DISTI #
SL301A103JAB
|
Avnet Americas | - Bulk (Alt: SL301A103JAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4029 / $0.4229 | Buy Now |
DISTI #
581-SL301A103JAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V .01uF C0G(NP0) 5 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.5640 / $1.4300 | Order Now |
Part Details for SL301A103JAB
SL301A103JAB CAD Models
SL301A103JAB Part Data Attributes
|
SL301A103JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL301A103JAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL301A103JAB
This table gives cross-reference parts and alternative options found for SL301A103JAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL301A103JAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR651A103JARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | SL301A103JAB vs SR651A103JARTR1 |
SR301A103JART | Kyocera AVX Components | $2.0450 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | SL301A103JAB vs SR301A103JART |
SR301A103JARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | SL301A103JAB vs SR301A103JARTR1 |
SR301A103JAA | Kyocera AVX Components | $0.1730 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED | SL301A103JAB vs SR301A103JAA |
SL301A103JAB Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SL301A103JAB is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the SL301A103JAB capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The maximum operating temperature range for the SL301A103JAB is -55°C to +125°C (-65°F to +257°F).
-
Yes, the SL301A103JAB is designed to withstand high-vibration applications, with a vibration resistance of 10G peak acceleration.
-
The equivalent series resistance (ESR) of the SL301A103JAB is 0.15 ohms maximum at 100 kHz.