Part Details for SL300-8.6/UI2+LXI by Magna-Power Electronics Inc
Results Overview of SL300-8.6/UI2+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL300-8.6/UI2+LXI Information
SL300-8.6/UI2+LXI by Magna-Power Electronics Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SL300-8.6/UI2+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205-SL300-8.6UI2+LXI-ND
|
DigiKey | POWER SUPPLY PROGRAMED DC 2.6 KW Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$4,275.0000 | Buy Now |
DISTI #
26061.1
|
TestEquity LLC | Magna-Power SL300-8.6/UI2+LXI DC Power Supply, 300 VDC, 8.6 ADC, UI2 187-265 VAC, 2.6 kW, SL Series | 0 |
|
$4,275.0000 | Buy Now |