Part Details for SL300-20/208+LXI by Magna-Power Electronics Inc
Results Overview of SL300-20/208+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL300-20/208+LXI Information
SL300-20/208+LXI by Magna-Power Electronics Inc is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SL300-20/208+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205-SL300-20208+LXI-ND
|
DigiKey | POWER SUPPLY PROGRAMED DC 6 KW 0 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$6,160.0000 | Buy Now |
DISTI #
46198.1
|
TestEquity LLC | Magna-Power SL300-20/208+LXI DC Power Supply, 300 VDC, 20 ADC, AC Input 208, 6 kW, SL Series | 0 |
|
$6,160.0000 | Buy Now |