Part Details for SL25266A-R20MHF by ITG Electronics Inc
Results Overview of SL25266A-R20MHF by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL25266A-R20MHF Information
SL25266A-R20MHF by ITG Electronics Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SL25266A-R20MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-SL25266A-R20MHFTR-ND
|
DigiKey | 0.2uH 0.23mOhm 25Amp Max. SMD Min Qty: 100 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$3.0000 | Buy Now |