Part Details for SL250-24/480+LXI by Magna-Power Electronics Inc
Results Overview of SL250-24/480+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL250-24/480+LXI Information
SL250-24/480+LXI by Magna-Power Electronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SL250-24/480+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205-SL250-24480+LXI-ND
|
DigiKey | POWER SUPPLY PROGRAMED DC 6 KW 0 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$6,160.0000 | Buy Now |
DISTI #
26111.2
|
TestEquity LLC | Magna-Power SL250-24/480+LXI DC Power Supply, 250 VDC, 24 ADC, AC Input 480, 6 kW, SL Series | 0 |
|
$6,160.0000 | Buy Now |