Part Details for SL25-60/UI+LXI by Magna-Power Electronics Inc
Results Overview of SL25-60/UI+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL25-60/UI+LXI Information
SL25-60/UI+LXI by Magna-Power Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SL25-60/UI+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205-SL25-60UI+LXI-ND
|
DigiKey | POWER SUPPLY PROGRAMED DC 1.5 KW Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$3,430.0000 | Buy Now |
DISTI #
46183.1
|
TestEquity LLC | Magna-Power SL25-60/UI+LXI DC Power Supply, 25 VDC, 60 ADC, UI 85-265 VAC, 1.5 kW, SL Series | 0 |
|
$3,430.0000 | Buy Now |