Part Details for SL25-104/UI2 by Magna-Power Electronics Inc
Results Overview of SL25-104/UI2 by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL25-104/UI2 Information
SL25-104/UI2 by Magna-Power Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SL25-104/UI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31832.1
|
TestEquity LLC | Magna-Power SL25-104/UI2 DC Power Supply, 25 V, 104 A, UI 187-265 VAC, 2.6 kW, SL Series | 0 |
|
$3,805.0000 | Buy Now |